• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 2 Contact spacing: 3.50 mm AK1550/2-3.5 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AK(Z)1550
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1578 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 1.49 / piece)
€ 7.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in screw terminal with lift principle, AK(Z)1550

  • Pitch 3.5 mm

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: STL (Z) 1550.
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)1550

CS

3.50 mm

Pins per row

2

Total number of pins

2

Width

15.50 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 7.00 x 15.50 x 11.10 mm

Connection

Screw terminal

Plug

Case material

PA 6.6

Manufacturer part #

AK1550/2-3.5

Factory colour

Green

Industrial packaging

No

Contact material

Cathode copper

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

11.10 mm

Length

7.00 mm

max. cross section

1.50 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AK1550/2-3.5

Material (details)

PA, UL94V-0

Nominal voltage (details)

VDE/UL: 160 V/300 V

Nominal current (details)

9 A/8 A

Cross section

Up to 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 729833 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 2 Contact spacing: 3.50 mm AK1550/2-3.5 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.45*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)