• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 7 Contact spacing: 3.81 mm 51550070025E 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AK(Z)1550
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in screw terminal with lift principle, AK(Z)1550

  • RM 3.81 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: STL (Z) 1550.
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)1550

CS

3.81 mm

Pins per row

7

Total number of pins

7

Width

26.67 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 11.10 x 26.67 x 15.50 mm

Connection

Screw terminal

Plug

Case material

PA 6.6

Manufacturer part #

51550070025E

Factory colour

Green

Industrial packaging

No

Contact material

Cathode copper

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.50 mm

Length

11.10 mm

max. cross section

1.50 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AKZ1550/7-3.81

Material (details)

PA, UL94V-0

Nominal voltage (details)

VDE/UL: 160 V/300 V

Nominal current (details)

9 A/8 A

Cross section

Up to 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731930 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 7 Contact spacing: 3.81 mm 51550070025E 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731930 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 7 Contact spacing: 3.81 mm 51550070025E 1 pc(s)

Conformity certificate

Conformity certificate 731930 PTR Hartmann Socket housing cable AK(Z)1550 Total number of pins 7 Contact spacing: 3.81 mm 51550070025E 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)