• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS CP10.242-R2 Rail mounted PSU (DIN) 24 V DC 240 W Content 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal input voltage

AC 100-240V

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

10 A at 24 V

Input voltage (max.)

264 V AC

240 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(L x W x H) 124 x 39 x 117 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V

Operating temperature (max.)

+70 °C

Max. operating temperature (derating)

+60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

CP10.242-R2

Content

1 pc(s)

MTBF

667000 h

Width

39 mm

Height

117 mm

Length

124 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

CP10.242-R2

Efficiency

95.2 %

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376909 PULS CP10.242-R2 Rail mounted PSU (DIN) 24 V DC 240 W Content 1 pc(s)

Description

The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)