• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS PISA11.206212 Overvoltage/overcurrent protector No. of outputs: 4 x

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • One input and four current-monitored outputs
  • Ensures sufficient supply voltage for critical loads
  • Even in the event of a fault
  • Protection of small cable cross-sections against overload
  • Easy switching on of loads with large input capacitors
  • Wide temperature range from -25°C to +70°C.
  • On/off function of the outputs
  • Compact design, width only 45mm
  • Remote monitoring and remote control function

Technical specifications

Nominal input voltage

24 V/DC

Product type

Overvoltage/overcurrent protector

Min. input voltage

18 V DC

Input voltage (max.)

30 V DC

No. of outputs

4 x

Connection

Screw terminal

Dim

(L x W x H) 91 x 45 x 75 mm

Weight

120 g

Manufacturer part #

PISA11.206212

MTBF

1373000 h

Width

45 mm

Height

75 mm

Length

91 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PISA11.206212

UKCA

yes

Description

THE DIMENSION product family convinces with its highest performance, a wide variety of variants as well as extensive features and approvals.

This text is machine translated.