• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS PISA11.403 Overvoltage/overcurrent protector 24 V DC 20 A No. of outputs:4 x Content 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PULS PISA11.403 Overvoltage/overcurrent protector 24 V DC 20 A No. of outputs:4 x Content 1 pc(s)

  • Single 24Vdc input with 4 current controlled outputs (4x 3A)
  • Each output with on/off function
  • Ensures sufficient supply voltage for critical loads even in the event of a fault
  • Protects thin cables against overload
  • Hassle-free turn-on of loads with large input capacitors
  • NEC Class 2 compliant (1A and 2A models)
  • -25°C and +70°C operating temperature range
  • Compact 45mm width design
  • Remote monitoring and control functions
  • 3 year manufacturer warranty

Technical specifications

  • Temperature range -25°C to +60°C.
Nominal input voltage

24 V/DC

Type

DIN rail power supply

Product type

Overvoltage/overcurrent protector

Min. input voltage

18 V DC

Output voltage

24 V DC

Inputs

1

Input voltage

24 V DC

Input voltage (max.)

30 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

Output voltage (nominal)

24 V DC

No. of outputs

4 x

Connection

Screw terminal

Dim

(W x H x D) 45 x 75 x 91 mm

Weight

140 g

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

60 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PISA11.403

Content

1 pc(s)

PSU features

Surge protection

Width

45 mm

Height

75 mm

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

DIMENSION PISA11.403

Depth

91 mm

Connections

Screw terminals

Output current (details)

4x 3 A

Output current (high)

12 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513924 PULS PISA11.403 Overvoltage/overcurrent protector 24 V DC 20 A No. of outputs:4 x Content 1 pc(s)

Description

The PULS PISA11.403 protection module from the manufacturer's DIMENSION series fulfills two basic functions. First it distributes the current of a large power source to four lower current output channels and therefore allows for smallerwires to be used. The second function is to permit only so much current on the outputs that the input voltage of thisunit (which corresponds to the output voltage of the power supply) does not fall below 21V. This ensures a safe and an uninterrupted supply voltage for sensitive equipments, such as PLCs, controls or sensors, when they are connected directly to the same power supply as the
PISA module. Less critical loads that are not affected to short voltage interruptions or that could even be the cause of a fault on the 24V power supply are connected to one of the four current controlled output channels of the PISA module

Features

  • Protection level for supply voltage: 21 V/DC
  • Common shutdown of all 4 outputs in case of an error.
  • Firmly set current values
  • Approvals: UL508, UL 2367), UL 60950-1, NEC Class-2.

Scope of delivery

  • DIN rail power supply

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)