

115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
24 V DC
1
100 - 240 V AC
240 V AC
5 A
5 A
120 W
Adjustable
1
24 V DC
1 x
Spring-loaded terminal
(W x H x D) 46 x 124 x 117 mm
620 g
28 V DC
24 V DC
60 °C
-25 °C
QS5.241-A1
1 pc(s)
ATEX certificate
46 mm
124 mm
+70 °C
-25 °C
DIMENSION
92.7 %
117 mm
Spring terminals
5 A
yes
Datasheet 1169048 PULS QS5.241-A1 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1169048 PULS QS5.241-A1 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169048 PULS QS5.241-A1 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169048 PULS QS5.241-A1 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)