• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Punching iron with protective insulation, 100 mm KS Tools 117.1649 (Ø x L) 4 mm x 100 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mortise chisel

Dim

(Ø x L) 4 mm x 100 mm

DIN standard

DIN EN 60900

Weight

130 g

Content

1 pc(s)

Material

Chromium-vanadium steel

Material properties

burnished

Length

100 mm

(Ø)

4 mm

Tip diameter

4.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735637 Punching iron with protective insulation, 100 mm KS Tools 117.1649 (Ø x L) 4 mm x 100 mm

Conformity certificate

Conformity certificate 2735637 Punching iron with protective insulation, 100 mm KS Tools 117.1649 (Ø x L) 4 mm x 100 mm

Description

• Insulation according to IEC 60900• With T-handle• browned• Chromium-vanadium

This text is machine translated.

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)