• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic C-D6i Black-Black Ash EU/UK Internet pocket radio Internet, DAB+, FM AUX, DAB+, USB Black, Ashwood

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Classic C-D6i - The charming all-in-one Internet radio, black/ash

  • Stereo sound: A rich sound experience with dynamic 2x 15W
  • Design: Plain black ash fits into modern rooms
  • Digital functions: Internet radio, podcasts, DAB+, AUX, USB
  • Classic CD player: Rediscover the timeless charm
  • Easy navigation with the 2.4-inch color display
  • Optimised sound with 3 EQs: Dynamic, comfort, neutral
  • Favorites: Up to 150 combined presets

Technical specifications

  • Loudspeaker: 2x 3" full range driver
  • Power in Watts:30
Product type

Internet pocket radio

Tuner

Internet

DAB+

FM

hifi functions

AUX

DAB+

USB

Dim

(W x H x D) 36.5 x 13 x 29 cm

Interfaces (input)

Bluetooth

USB type A

Wi-Fi

Wi-Fi

AV (3.5mm)

Power supply (LOV)

mains-powered

Factory colour

Black

Ashwood

Width

36.5 cm

Height

13 cm

Depth

29 cm

Weight

3.6 kg

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3521210 Pure Classic C-D6i Black-Black Ash EU/UK Internet pocket radio Internet, DAB+, FM AUX, DAB+, USB Black, Ashwood

User & Safety Instructions

User & Safety Instructions 3521210 Pure Classic C-D6i Black-Black Ash EU/UK Internet pocket radio Internet, DAB+, FM AUX, DAB+, USB Black, Ashwood

Description

More than just a CD player with DAB
Developed in Great Britain, the Classic C-D6i offers much more than just CD playback. With versatile connectivity options like Bluetooth and the seamless integration of Internet radio & podcasts, this digital radio brings your listening experience to a new level – and combines classic charm with modern technology.

Experience great stereo sound
Immerse yourself in first-class sound: With stereo speakers and two 3" full-range drivers, the Classic C-D6i provides rich 2x 15 watt power for a powerful, dynamic sound experience – whether you're listening to DAB+ radio stations, streaming a podcast or playing your favorite music.

Access to international radio stations & podcasts
Easily access thousands of radio stations and podcasts. Thanks to DAB+ digital radio, FM-reception and Internet radio the Classic C-D6i connects you with a huge selection of channels worldwide. Easily discover new content – whether it's news, True Crime or Koch podcasts – all through an intuitive, easy-to-use interface.

Listen to your music as you like
You can enjoy music in your way with different playback options such as CD, Bluetooth 5.3, USB and AUX. Stream directly from your smartphone, listen to your favorite Internet radio station or insert a CD – endless entertainment just as you like it.

Convenient functions for your daily life
The Classic C-D6i is more than just a radio - as it is your smart companion in the daily life. Set the alarm clock to wake up with your favorite station, use the sleep timer in order to fall asleep relaxed with music or podcasts. The intuitive controls make listening to music easier than ever - perfect for your home.

A perfect fit for any home
With its slim design and stylish black/ash finish, the Classic C-D6i combines retro charm with modern look. Whether on the bookcase, kitchenette or bedside table, its timeless design fits harmoniously into any room, giving your home an extra dose of style and nostalgia.

This text is machine translated.

Scope of delivery

  • Classic C-D6i CD Player & Radio
  • Remote control + batteries
  • Power cables (mains)
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer

More interesting products

(*All information is plus legal VAT)