• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic H4i Black-Black Ash EU/UK Pocket radio Internet, DAB+, FM DAB+, Bluetooth, USB, MP3, Internet radio Alarm c

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic H4i - The charming compact Internet radio, black/ash

  • 10 W speaker for a rich sound
  • Internet, DAB+, FM radio
  • Podcasts, Bluetooth 5.3
  • USB and AUX inputs
  • Modern design in black/ash

Technical specifications

  • Power in Watts:10
  • Loudspeaker: 1x 3" full range driver
  • Radio frequency (DAB/DAB+):174-240MHz
Product type

Pocket radio

Tuner

Internet

DAB+

FM

hifi functions

DAB+

Bluetooth

USB

MP3

Internet radio

Playback of

MP3

Features

Alarm clock

Amazon Music

Spotify

Dim

(W x H x D) 28.5 x 14 x 11.7 cm

Interfaces (input)

Bluetooth

USB type A

Wi-Fi

Wi-Fi

AV (3.5mm)

Power supply (LOV)

mains-powered

Factory colour

Black

Ashwood

Width

28.5 cm

Height

14 cm

Depth

11.7 cm

Weight

1.2 kg

Wireless charging

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521209 Pure Classic H4i Black-Black Ash EU/UK Pocket radio Internet, DAB+, FM DAB+, Bluetooth, USB, MP3, Internet radio Alarm c

Description

More than just a digital radio
Discover the versatility of the Classic H4i - designed in the UK to offer much more than a normal radio. With its modern connection possibilities, seamless integration of Internet radio & podcasts and high-quality processing the Classic H4i provides an impressive hearing experience, which fits perfectly with your daily routine.

Simply good sound
Enjoy great sound: With a powerful mono-speaker and 10 watt audio Power, driven by a 3" full-range driver, this digital radio with its 3 EQs (dynamic, comfort, neutral) delivers crystal-clear, rich sound every day. Whether DAB+ radio station, podcasts or music via Bluetooth - the Classic H4i provides for an immersive sound experience.

Full selection of international radio stations and podcasts
Discover radio stations and podcasts from all over the world - easily! With DAB+ digital radio, FM-reception and Internet radio the Classic H4i offers you access to thousands of broadcasters worldwide. Stream your favorite podcasts at the push of a button – whether news, True Crime or Lifestyle – all via an intuitive, easy-to-use interface.

Listen, WAS you want - from your favorite sources
More than just radio: Thanks to modern Bluetooth 5.3, USB and AUX connection, you can enjoy your music from various sources. Stream your Spotify or Amazon Music Playlists wirelessly via Bluetooth and experience maximum flexibility, whether in the kitchen or in the living room.

Convenient functions for your daily life
Make your listening experience even smarter: Use the kitchen timer for the perfect timing when cooking, set the alarm clock to stay organized, or relax with the sleep timer function. The Classic H4i makes multi-tasking easier - whether with the morning podcast or with your favorite music while relaxing after the day.

Fits perfectly in any home – classical or modern
Stylish, compact and versatile: The Classic H4i fits seamlessly into classic and modern living spaces. Available in elegant black/ash, it brings a touch of retro modernity in every home.

This text is machine translated.

Scope of delivery

  • Classic H4i
  • Power cables (mains)
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer

More interesting products

(*All information is plus legal VAT)