• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic Mini Coffee Black/Walnt EU/UK/AU Desk radio DAB+, FM DAB+, FM, USB, Bluetooth rechargeable Black, Walnut

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Classic Mini – the charming portable digital radio, coffee black/walnut

  • Portable Digital 5 W Cream, wood
  • DAB+, FM
  • Equalizer
  • Built-in speaker
  • Built-in display 6.1 cm (2.4")
  • Bluetooth
  • Dimmable
  • 4000 mAh

Technical specifications

  • USB-plug USB type-C
  • Product color: Cream color, wood
  • Power source: Battery / USB
  • Battery capacity - 4000 mAh
  • Operating time (max.) - 15 h
  • Bluetooth - yes
  • Bluetooth version - 5.3
  • Dimmable - Yes
  • Screen size diagonal (inches) - 2.4 inches
  • Music power max. 5 W.
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

FM

USB

Bluetooth

Features

rechargeable

Station memory

80

Dim

(W x H) 164 mm x 94 mm

Interfaces (input)

USB C®

Power supply

Li-ion rechargeable battery (built-in)

PSU (included)

Factory colour

Black

Walnut

Width

164 mm

Height

94 mm

Weight

710 g

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 3521208 Pure Classic Mini Coffee Black/Walnt EU/UK/AU Desk radio DAB+, FM DAB+, FM, USB, Bluetooth rechargeable Black, Walnut

User & Safety Instructions

User & Safety Instructions 3521208 Pure Classic Mini Coffee Black/Walnt EU/UK/AU Desk radio DAB+, FM DAB+, FM, USB, Bluetooth rechargeable Black, Walnut

Description

15 hours battery life on the go
Experience freedom of movement with the built-in rechargeable battery of the Classic Mini, which offers up to 15 hours playing time. Whether indoors or outdoors, this portable radio provides music everywhere.

5 W speakers for clear sound
Enjoy superb sound with 5 W audio output powered by a 2.5" full-range speaker and a passive radiator. The Classic Mini delivers a clear, rich sound, which is perfectly suitable for DAB+ and FM radio or Bluetooth streaming.

Modern access via Bluetooth 5.3
Stream music seamlessly from any device with Bluetooth 5.3 technology. The Classic Mini offers reliable, wireless sound for more comfort and can be charged simply thanks to the USB-C charging port.

DAB+ & FM radio with 80 station presets
Easily access your favorite stations. For DAB+ and FM radio the Classic Mini offers up to 40 station memory slots each, so that you can quickly access your top channels.

Intuitive 2.4" color display
Navigate easily through your audio experience with the 2.4-inch TFT color display. Bright, lively and clear, it offers an easy control of your playlists and radio broadcasters and makes the Classic Mini user-friendly for everyone.

This text is machine translated.

Scope of delivery

  • Classic Mini
  • Charging cable (USB-A to C)
  • Quick start instructions
  • Safety data sheet
  • Feedback flyer
  • Strap

More interesting products

(*All information is plus legal VAT)