• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Classic Mini Cotton White/Oak EU/UK/AUS Desk radio DAB+, FM FM, DAB+, Bluetooth Battery charger, rechargeable Oak,

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Pure DAB+ radio classic mini portable digital cream color, wood

  • Portable Digital 5 W Cream, wood
  • DAB+, FM
  • Equalizer
  • Built-in speaker
  • Built-in display 6.1 cm (2.4")
  • Bluetooth
  • Dimmable
  • 4000 mAh

Technical specifications

  • USB-plug USB type-C
  • Product color: Cream color, wood
  • Power source: Battery / USB
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

FM

DAB+

Bluetooth

Features

Battery charger

rechargeable

Dim

(W x H) 164 mm x 94 mm

Interfaces (input)

USB C®

Bluetooth

Power supply

Li-ion rechargeable battery (built-in)

PSU (included)

Factory colour

Oak

White

Width

164 mm

Height

94 mm

Weight

710 g

Wireless charging

No

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Yes

Battery capacity

4000 mAh

Operating time (max.)

15 h

Audio power (max.)

5 W

UKCA

not relevant

AC adapter included

no

USB charging port

yes

Equalizer

yes

Number of built-in speakers

1

Preset stations quantity

80

Driver unit

6.35 cm

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

Integrated clock

no

Snooze function

no

Sleep timer

yes

Package weight

890 g

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3521207 Pure Classic Mini Cotton White/Oak EU/UK/AUS Desk radio DAB+, FM FM, DAB+, Bluetooth Battery charger, rechargeable Oak,

User & Safety Instructions

User & Safety Instructions 3521207 Pure Classic Mini Cotton White/Oak EU/UK/AUS Desk radio DAB+, FM FM, DAB+, Bluetooth Battery charger, rechargeable Oak,

Description

15 hours battery life on the go
Experience freedom of movement with the built-in rechargeable battery of the Classic Mini, which offers up to 15 hours playing time. Whether indoors or outdoors, this portable radio provides music everywhere.

5 W speakers for clear sound
Enjoy superb sound with 5 W audio output powered by a 2.5" full-range speaker and a passive radiator. The Classic Mini delivers a clear, rich sound, which is perfectly suitable for DAB+ and FM radio or Bluetooth streaming.

Modern access via Bluetooth 5.3
Stream music seamlessly from any device with Bluetooth 5.3 technology. The Classic Mini offers reliable, wireless sound for more comfort and can be charged simply thanks to the USB-C charging port.

DAB+ & FM radio with 80 station presets
Easily access your favorite stations. For DAB+ and FM radio the Classic Mini offers up to 40 station memory slots each, so that you can quickly access your top channels.

Intuitive 2.4" color display
Navigate easily through your audio experience with the 2.4-inch TFT color display. Bright, lively and clear, it offers an easy control of your playlists and radio broadcasters and makes the Classic Mini user-friendly for everyone.

This text is machine translated.

Scope of delivery

  • Classic Mini
  • Charging cable (USB-A to C)
  • Quick start instructions
  • Safety data sheet
  • Feedback flyer
  • Strap

More interesting products

(*All information is plus legal VAT)