• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Moment Charge Radio alarm clock DAB+ Bluetooth Ambient lighting, Wireless charging Cotton white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pure moment charge portable digital white

  • Portable Digital White
  • Built-in speaker
  • Built-in display
  • Bluetooth
  • Dimmable
  • 210 mAh

Technical specifications

  • Power source: AC current / battery
Product type

Radio alarm clock

Tuner

DAB+

hifi functions

Bluetooth

Features

Ambient lighting

Wireless charging

Dim

(W x H x D) 155 x 115 x 160 mm

Interfaces (input)

Bluetooth

Power supply

PSU (included)

Factory colour

Cotton white

Width

155 mm

Height

115 mm

Depth

160 mm

Weight

700 g

Wireless charging

No

Charging method

Qi Wireless Charging

Bluetooth

Yes

Functions

Alarm

24-hour display

FM radio

Yes

Battery capacity

210 mAh

Radio frequency

240 MHz

Power supply

PSU, included

Number of alarms

4

Wireless charging

yes

Number of built-in speakers

1

Preset stations quantity

10

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

Package weight

1.35 kg

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3521198 Pure Moment Charge Radio alarm clock DAB+ Bluetooth Ambient lighting, Wireless charging Cotton white

User & Safety Instructions

User & Safety Instructions 3521198 Pure Moment Charge Radio alarm clock DAB+ Bluetooth Ambient lighting, Wireless charging Cotton white

Description


Your audio companion for careful moments
Improve your bedroom time with Moment Charge, an audio device designed for the modern lifestyle. By combining modern technology and sophisticated design, it can operate all areas of use in the bedroom, from sleeping to waking up.

Room-filling sound
The Moment Charge 10-watt speaker provides a room-filling, warm sound and high precision, even at low volume, WAS makes it Ideal for use in the evening and during the day. Enjoy crystal-clear sound via Bluetooth 5.3 or DAB+/FM.

Dimmable light
The built-in night light is fully dimmable and provides soft lighting that can be combined with any alarm clock or sleep timer. The sunrise function gradually strengthens the light in order to stimulate a natural waking up.

Natural sounds, including White Noise
You can choose from more than 20 soothing sounds, including white noise, to create a quiet sleeping environment. The integrated natural sounds support a restful sleep and a soft wake-up.

Dimmable clock display
The dimmable monochrome LCD display (192x32) prevents waking up due to brightness and promotes better sleep hygiene. For a deflection-free environment, the display can also be turned off completely.

Alarm functions
With 10 customizable alarms, you can set up alarm routines with Momentum Charge and display alarm times in the preview. Various backups, including an emergency battery, make sure you don't miss a wake-up call.

Wireless charging
Momentum Charge features an advanced wireless charging pad that lets you charge your smartphone effortlessly.

Great product design
Moment Charge is available in cotton white and coffee black and with its reduced design fits to every facility. Its optimized size and intuitive control elements make it a stylish and functional companion for the bed or desk.

Power supply + battery
Momentum Charge is operated via mains supply (power cable = 1.4 m) and is equipped with a non-rechargeable emergency lithium battery (5 g).

Input connections
USB-C for software updates and for charging

This text is machine translated.

Scope of delivery

  • Momentum Charge loudspeaker
  • Power cables (mains)
  • Quick start guide
  • Safety data sheet
  • Feedback flyer

More interesting products

(*All information is plus legal VAT)