• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Moment Radio alarm clock FM, DAB+ USB, DAB+, Bluetooth, FM Ambient lighting Cotton white

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Pure moment charge portable analogue white

  • Portable Analogue White
  • Built-in speaker
  • Built-in display 11.9 cm (4.7")
  • Bluetooth
  • Dimmable
  • 210 mAh

Technical specifications

  • Power source: AC current / battery
Product type

Radio alarm clock

Tuner

FM

DAB+

hifi functions

USB

DAB+

Bluetooth

FM

Features

Ambient lighting

Dim

(W x H x D) 155 x 115 x 85 mm

Interfaces (output)

Bluetooth

Interfaces (input)

Bluetooth

Micro USB

Power supply

PSU (included)

Li-ion rechargeable battery (included)

Factory colour

Cotton white

Width

155 mm

Height

115 mm

Depth

85 mm

Weight

580 g

Wireless charging

No

Bluetooth

Yes

Case colour

White

Screen size diagonal (inches)

4.7 inch

Functions

24-hour display

Alarm

Yes

Battery capacity

210 mAh

Power supply

PSU

Number of alarms

4

Number of built-in speakers

1

Preset stations quantity

10

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

Package weight

1.2 kg

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3521196 Pure Moment Radio alarm clock FM, DAB+ USB, DAB+, Bluetooth, FM Ambient lighting Cotton white

User & Safety Instructions

User & Safety Instructions 3521196 Pure Moment Radio alarm clock FM, DAB+ USB, DAB+, Bluetooth, FM Ambient lighting Cotton white

Description


Your audio companion for careful moments
Improve your bedroom time with Moment Charge, an audio device designed for the modern lifestyle. By combining modern technology and sophisticated design, it can operate all areas of use in the bedroom, from sleeping to waking up.

Great sound
The Moment 5-W speaker provides extraordinary sound quality at low volume that is both asleep and during the day Ideal. Enjoy crystal-clear sound via Bluetooth 5.3, DAB+ and FM-radio.

Dimmable light
The integrated night light is completely dimmable and programmable and offers a soft, adjustable lighting. With the Sunrise function, the light gradually becomes Heller, in order to enable a natural waking-up.

Natural sounds, including White Noise
Choose from more than 20 soothing sounds, including white noise, to create a quiet sleep environment. The integrated ambient noise supports a restful sleep and a soft wake-up.

Dimmable clock display
The dimmable monochrome LCD display (192x32) prevents waking up due to brightness and promotes better sleep hygiene. For a deflection-free environment, the display can also be turned off completely.

Alarm functions
With 10 adjustable alarms you can create alarm routines with currently and display alarm times in the preview. Various back-ups, including an emergency battery, make sure you don't miss a wake-up call.

Great product design
Moment is available in the colors cotton-white and coffee-black and with its reduced design fits with every style of furnishings. Its compact shape and the intuitive control elements make it a stylish and functional companion for the bedroom or the study table.

Power supply + battery
Momentum is operated via mains supply (mains cable = 1.4 m) and is equipped with a lithium emergency battery (5 g).

Input connections
Micro-USB only for software updates

This text is machine translated.

Scope of delivery

  • Momentum-Loud speaker/Radio
  • Power cables (mains)
  • Quick start guide
  • Safety data sheet
  • Feedback flyer

More interesting products

(*All information is plus legal VAT)