• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek Crystal oscillator QX733C30.00000D30M SMD 30.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel

1/2
Image similar
Packaging type
Tape on Full reel
Product type
Crystal oscillator
Enclosure
SMD
Nominal frequency
30.00000 MHz
Width
5.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.26 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crystal oscillator

  • Tape on full reel

Our service for you

Technical specifications

  • Tight Symmetry (45 to 55%)
Packaging type

Tape on Full reel

Type

QX733C30.00000D30M

Product type

Crystal oscillator

Dim

(L x W x H) 7.0 x 5.0 x 1.4 mm

Enclosure

SMD

Manufacturer

Qantek

Nominal frequency

30.00000 MHz

Frequency stability

+100 ppm

-100 ppm

Width

5.0 mm

Height

1.4 mm

Length

7.0 mm

Capacitance

30 pF

Min. operating voltage

2.5 V

Max. operating voltage

2.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

250 pc(s)

Documents & Downloads

Datasheet

Datasheet 1758204 Qantek Crystal oscillator QX733C30.00000D30M SMD 30.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 1758204 Qantek Crystal oscillator QX733C30.00000D30M SMD 30.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel

Information

Information 1758204 Qantek Crystal oscillator QX733C30.00000D30M SMD 30.00000 MHz 30 pF 7.0 mm 5.0 mm 1.4 mm 250 pc(s) Tape on Full reel

Description

· Frequency range from 1,000 to 155.520 MHz
· Tristate (Enable/Disable) function as standard
· Supply voltage range: 1.8, 2.5, 3.3 or 5.0 Volt
· Version with high output load (50 pF) available

This text is machine translated.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)