
Highlights & Details
Crystal oscillator QANTEK QC 5A
- Tape on Full reel 250 ST
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Type
QC5A29.4912F18B33M
- Product type
Quartz crystal
- Dim
(L x W x H) 5.0 x 3.2 x 0.8 mm
- Enclosure
SMD
- Manufacturer
Qantek
- Nominal frequency
29.4912 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
3.2 mm
- Height
0.8 mm
- Length
5.0 mm
- Capacitance
18 pF
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
250 pc(s)
Documents & Downloads
Datasheet
Datasheet 1732814 Qantek Quartz crystal QC5A29.4912F18B33M SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 1732814 Qantek Quartz crystal QC5A29.4912F18B33M SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Information
Information 1732814 Qantek Quartz crystal QC5A29.4912F18B33M SMD 29.4912 MHz 18 pF 5.0 mm 3.2 mm 0.8 mm 250 pc(s) Tape on Full reel
Description
· Ceramic housing and metal lid ensure high reliability
· Narrow tolerance and stability available
This text is machine translated.





















