• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek Quartz crystal QC7B14.7456F18B33M SMD 14.7456 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel

1/2
Image similar
Packaging type
Tape on Full reel
Product type
Quartz crystal
Enclosure
SMD
Nominal frequency
14.7456 MHz
Width
5.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.88 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crystal oscillator QANTEK QC7B

  • Tape on Full reel 250 ST
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

QC7B14.7456F18B33M

Product type

Quartz crystal

Dim

(L x W x H) 7.0 x 5.0 x 1.0 mm

Enclosure

SMD

Manufacturer

Qantek

Nominal frequency

14.7456 MHz

Frequency stability

+30 ppm

-30 ppm

Width

5.0 mm

Height

1.0 mm

Length

7.0 mm

Capacitance

18 pF

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

250 pc(s)

Documents & Downloads

Datasheet

Datasheet 1712065 Qantek Quartz crystal QC7B14.7456F18B33M SMD 14.7456 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 1712065 Qantek Quartz crystal QC7B14.7456F18B33M SMD 14.7456 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel

Information

Information 1712065 Qantek Quartz crystal QC7B14.7456F18B33M SMD 14.7456 MHz 18 pF 7.0 mm 5.0 mm 1.0 mm 250 pc(s) Tape on Full reel

Description

· Vollkeramisches Epoxy sealed SMD housing
· Low height, suitable for thin devices
· Narrow tolerance and stability available

This text is machine translated.

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)