• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek QX14T50B8.000000B50TT Crystal oscillator DIP 14 HCMOS 8.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)

Collection
Product type
Crystal oscillator
Enclosure
DIP 14
Nominal frequency
8.000 MHz
Max. operating voltage
5.5 V
Width
13.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Qantek QX14 DIL14 8.000 MHz Clock Oscillator

Our service for you

Technical specifications

Type

QX14T50B8.000000B50TT

Product type

Crystal oscillator

Enclosure

DIP 14

Dim

(L x W x H) 20.8 x 13.2 x 5.08 mm

Manufacturer

Qantek

Nominal frequency

8.000 MHz

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Slew rate

10 ns

Fall time

10 ns

Frequency stability

-50 ppm

+50 ppm

Fan-out

50 pF

Output signal

HCMOS

Width

13.2 mm

Height

5.08 mm

Length

20.8 mm

Output voltage (high)

4.5 V

Output voltage (low)

0.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Symmetry

45/55 %

Frequency

8,000 MHz

Documents & Downloads

Datasheet

Datasheet 1009205 Qantek QX14T50B8.000000B50TT Crystal oscillator DIP 14 HCMOS 8.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1009205 Qantek QX14T50B8.000000B50TT Crystal oscillator DIP 14 HCMOS 8.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)

Information

Information 1009205 Qantek QX14T50B8.000000B50TT Crystal oscillator DIP 14 HCMOS 8.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)