• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QooXoo 100001 QXPure3 Air purifier 50 m² White, Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QooXoo QXPure3 air purifier

  • Patented QXAir+ technology Special filter with copper and silver anionsFor small to large work spacesHEPA13 filter

Technical specifications

  • Air speed levels: 3CADR Particles: 215 m³/h.CADR Formaldehyde: 300 m³/h.Anion concentration: 100 million/cm³
Product type

Air purifier

Cleaning power (max.)

215 m³/h

Suitable for rooms up to

50 m²

Features

App-controlled

Remote control

Operating voltage

230 V

Factory colour

White

Black

Width

325 mm

Height

510 mm

Dim

(W x H x D) 325 x 510 x 172 mm

Weight

4 kg

Content

1 pc(s)

Depth

172 mm

Documents & Downloads

Datasheet

Datasheet 2544277 QooXoo 100001 QXPure3 Air purifier 50 m² White, Black

User & Safety Instructions

User & Safety Instructions 2544277 QooXoo 100001 QXPure3 Air purifier 50 m² White, Black

Description

QooXoo QXPure3 - the air purifier for the destruction of viruses and bacteria without ozone up to 50 m² and 215 m³/h.THE UNIQUE TO QOOXOOWe not only filter, but also reliably destroy viruses and bacteria! Without harmful ozone. Without UV radiation.99.97% bacteria and viruses, including SARS-CoV-299% formaldehyde and other pollutants100% dust, pollen and particles in the airFor rooms up to 50 m²Fresh Alpine and virus-free airThe QooXoo virus filter has an additional highly effective virus-destruction mechanism. The fine filter structures of the HEPA filter stop the viruses. Our special filter with copper and silver anions ensures that all viruses are reliably destroyed. This is important so that multiplication and contagion can definitely no longer occur at the filter. Our unique filters can therefore be replaced without any problems. They are no longer highly infectious.Do air purify completely without damaging ozone load?Modern air purifiers work with a multi-stage filtration system to detect and neutralize coarse to microscopic particles. A mechanical pre-filter takes care of coarser impurities in the air such as dust, pollen, spores, fluff, hair and insects. The following “High Efficiency Particulate Air” (HEPA) filter detects and retains small particles such as viruses or germs. The air purifiers of QooXoo also use an innovative silver/copper anion technology, which destroys viruses and germs in a gentle way. An activated charcoal filter absorbs unpleasant odors such as Smoke.

This text is machine translated.

Features

  • Destroys viruses and bacteriaProtects allergy sufferers from pollenPatented QXAir+ technologySpecial filter with copper and silver anionsHEPA 13 filterSuitable for small roomsCompact air purifier for up to 2 personsAutomatic modeAir-quality displayWhisper-quiet operationSleep mode and night designRemote controlBlocking function against unwanted operationTime SwitchFilter change reminderSimple control via app or Alexa.

Scope of delivery

  • 1 pre-filter
  • 1 HEPA filter
  • Remote control
  • User manual.

Hints

3 x AAA batteries for remote control not included.Replace filter: HEPA composite filter every 6 months, pre-filter every 2 years.

System requirements

  • IOS, Android

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)