• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1807CA007 Heatshrink set Black, Red, Green, Blue, Yellow, Transparent, Brown, White Shrinkage:3:1 1 Set

EAN:
Part number:
Item no:
1/7
Product type
Heatshrink set
Heatshrink features
incl. adhesive
Content
1 Set
Factory colour
Black
Red
Green
Blue
Yellow
Transparent
Brown
White
Shrinkage
3:1
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Premium heat-shrink tubing set, colorful 350 pcs.

  • 1 Set
  • Shrinkage: 3:1
  • Black, Red, Green, Blue, Yellow, Transparent, Brown, White

Technical specifications

  • Tensile strength 10.4 MPaDielectric strength: 1.5 kV (30 sec.)
Product type

Heatshrink set

Factory colour

Black

Red

Green

Blue

Yellow

Transparent

Brown

White

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

1 Set

Material

PE

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

120 °C

Manufacturer part #

1807CA007

Halogen-free

Yes

Suitable for

Heatshrink

Type

1807CA007

Documents & Downloads

Datasheet

Datasheet 2583932 Quadrios 1807CA007 Heatshrink set Black, Red, Green, Blue, Yellow, Transparent, Brown, White Shrinkage:3:1 1 Set

User & Safety Instructions

User & Safety Instructions 2583932 Quadrios 1807CA007 Heatshrink set Black, Red, Green, Blue, Yellow, Transparent, Brown, White Shrinkage:3:1 1 Set

Description

This premium heat-shrink tubing range is ideal for a wide range of applications! Due to the practical sizes and lengths, the shrink tubes contained are not underdimensioned and are therefore suitable for different applications. The quality meets the requirements in harsh industrial environments.Technical data for the components contained are clearly printed on the inside of the lid

This text is machine translated.

Scope of delivery

  • 100 pieces - Ø 1.6 mm - length - 32 mm, red80 pieces - Ø 2.4 mm - length - 32 mm, blue 80 pieces - Ø 3.2 mm - length - 32 mm, yellow 45 pieces - Ø 4.8 mm - length - 65 mm, green20 pieces - Ø 6.4 mm - Length - 65 mm, transparent 10 pieces - Ø 7.9 mm - length - 65 mm, brown10 pieces - Ø 9.5 mm - length - 95 mm, white5 pieces - Ø 12.7 mm - Length - 95 mm, black

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)