
Quadrios 1905C131 Core connector flexible: 0.13-3.4 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Orange
Highlights & Details
Single wire connector
- With gel filling: Moisture-resistant
- Stock set with 15 orange 2-pin wire connectors
- Self-stripping, for cable outer diameter of up to 2.08 mm
Technical specifications
- Cable diameter 0.4 - 0.9 mm
- Wire diameter: Max. 2.08 mm
- Product type
Core connector
- Cross section (flexible) (min.)
0.13 mm²
- Cross section (flexible) (max.)
3.4 mm²
- Cross section (inflexible) (min.)
0.13 mm²
- Cross section (inflexible) (max.)
0.65 mm²
- Number of pins
2
- Factory colour
Orange
- Series
1905C
- Content
15 pc(s)
- Manufacturer part #
1905C131
26-19
- Connection
Cut & Clip
- Insulation material
PP
- Contact material
Brass
- Temperature range
-30 ℃ to +70 °C
- Connector clip features
Insulated
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137867 Quadrios 1905C131 Core connector flexible: 0.13-3.4 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Orange
User & Safety Instructions
User & Safety Instructions 2137867 Quadrios 1905C131 Core connector flexible: 0.13-3.4 mm² fixed: 0.13-0.65 mm² Number of pins: 2 15 pc(s) Orange
Description
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.48*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























