
Quadrios 1905C134 Core connector flexible: 0.50-0.90 mm² fixed: 0.50-0.90 mm² Number of pins: 4 10 pc(s) Red
Highlights & Details
Double-wire connector
- With gel filling: Moisture-resistant
- Stock set with 10 red 4-pin wire connectors
- Self-stripping, for cable external diameter of up to 3.18 mm
Technical specifications
- Product type
Core connector
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
0.90 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
0.90 mm²
- Number of pins
4
- Factory colour
Red
- Series
1905C
- Content
10 pc(s)
- Manufacturer part #
1905C134
24-19
- Connection
Cut & Clip
- Insulation material
PP
- Contact material
Bronze
- Temperature range
-30℃ - +70 °C
- Connector clip features
Insulated
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137870 Quadrios 1905C134 Core connector flexible: 0.50-0.90 mm² fixed: 0.50-0.90 mm² Number of pins: 4 10 pc(s) Red
User & Safety Instructions
User & Safety Instructions 2137870 Quadrios 1905C134 Core connector flexible: 0.50-0.90 mm² fixed: 0.50-0.90 mm² Number of pins: 4 10 pc(s) Red
Description
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 66.98*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























