
Quadrios 1905C138 Core connector flexible: 0.40-0.70 mm² fixed: 0.40-0.70 mm² Number of pins: 4 10 pc(s) Blue
Highlights & Details
Single wire connector
- Stock set with 10 blue 4-pin wire connectors
- With gel filling: Moisture-resistant
- Self-stripping, for cable outer diameter of up to 1.4 mm
Technical specifications
- Product type
Core connector
- Cross section (flexible) (min.)
0.40 mm²
- Cross section (flexible) (max.)
0.70 mm²
- Cross section (inflexible) (min.)
0.40 mm²
- Cross section (inflexible) (max.)
0.70 mm²
- Number of pins
4
- Factory colour
Blue
- Series
1905C
- Content
10 pc(s)
- Manufacturer part #
1905C138
26-21
- Connection
Cut & Clip
- Insulation material
PP
- Contact material
Bronze
- Temperature range
-30℃- +70 °C
- Connector clip features
Insulated
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137873 Quadrios 1905C138 Core connector flexible: 0.40-0.70 mm² fixed: 0.40-0.70 mm² Number of pins: 4 10 pc(s) Blue
User & Safety Instructions
User & Safety Instructions 2137873 Quadrios 1905C138 Core connector flexible: 0.40-0.70 mm² fixed: 0.40-0.70 mm² Number of pins: 4 10 pc(s) Blue
Description
For crimping, a parallel closing crimping pliers is optimally suitable for wire connectors. The correctly manufactured connection is mechanically firm, moisture resistant, electrically safe and vibration resistant.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98*
What kind of Connector Clips & Single Wire Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























