• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C439 Twin ferrule 6 mm² Partially insulated Yellow 1 Set Package

1/5
Packaging type
Package
Product type
Twin ferrule
Cross section per core
6 mm²
Insulation type
Partially insulated
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin wire-end sleeves made of copper set 100 pieces, cross-section 6 mm²

  • Yellow

Our service for you

Technical specifications

Packaging type

Package

Product type

Twin ferrule

Cross section per core

6 mm²

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DIN

Content

1 Set

Contact material

Copper

AWG max.

10

Manufacturer part #

22C439

Insulation material

PA

Cross-section x Length

6 mm²

RoHS-compliant

Yes

Features

+ twin ferrules

Temperature range

+105 °C

Type

22C439

Documents & Downloads

Datasheet

Datasheet 2620359 Quadrios 22C439 Twin ferrule 6 mm² Partially insulated Yellow 1 Set Package

User & Safety Instructions

User & Safety Instructions 2620359 Quadrios 22C439 Twin ferrule 6 mm² Partially insulated Yellow 1 Set Package

Description

Quadrios wire end sleeves guarantee optimum crimp connections in connection with suitable crimp tools. This product range includes both wire end sleeves with plastic collars and double wire end sleeves in all colors according to DIN color code. The wire end sleeves are particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. Ideal for use with suitable wire-end sleeve crimping pliers.

This text is machine translated.

Scope of delivery

  • 100 pieces - twin wire-end sleeves 6 mm2, yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)