
1/6
Heatshrink + adhesive
1.6 mm
Black
3:1
incl. adhesive
10 m
PE
90 °C
125 °C
-40 °C
+125 °C
23CA172
Yes
23CA172
Datasheet 3019652 Quadrios 23CA172 Heatshrink + adhesive Black 1.6 mm Shrinkage:3:1 10 m
User & Safety Instructions 3019652 Quadrios 23CA172 Heatshrink + adhesive Black 1.6 mm Shrinkage:3:1 10 m
The necessary accessories are required to use the article as described.