• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA213 23CA213 Braided hose Black Polyester 35 up to 75.5 mm Sold per metre

1/5
Product type
Braided hose
Bundle diameter (min.)
35 mm
Bundle Ø (max.)
75.5 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Multiple: 100
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable braided hose 35-75.5 mm black

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

35 mm

Factory colour

Black

Bundle Ø (max.)

75.5 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Dim

(Ø) 45 mm

Bundle Ø range

35 up to 75.5 mm

Manufacturer part #

23CA213

Content

Sold per metre

Type

23CA213

(Ø)

45 mm

Documents & Downloads

Datasheet

Datasheet 3019729 Quadrios 23CA213 23CA213 Braided hose Black Polyester 35 up to 75.5 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 3019729 Quadrios 23CA213 23CA213 Braided hose Black Polyester 35 up to 75.5 mm Sold per metre

Description

This highly flexible cable bundling braided hose is the optimal and economical solution for protecting and merging cables and leads. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The flexibly woven braid nestles around the content and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.

The cable protection braided hose protects against dirt, hinders animal bites and provides order with a simple and reliable principle.
Sturdy design because the flexible woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement. The side slot can be used to thread or cable and even run on the move.
Optimal for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends

This text is machine translated.

Scope of delivery

  • Cable braided hose 35-75.5 mm black, by the meter

More interesting products

(*All information is plus legal VAT)