• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA233 23CA233 Braided hose Black Polyester 25 up to 26 mm 3 m

1/6
Product type
Braided hose
Bundle diameter (min.)
25 mm
Bundle Ø (max.)
26 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

38 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

25 mm

Factory colour

Black

Bundle Ø (max.)

26 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Bundle Ø range

25 up to 26 mm

Manufacturer part #

23CA233

Content

3 m

Type

23CA233

Documents & Downloads

Datasheet

Datasheet 3023850 Quadrios 23CA233 23CA233 Braided hose Black Polyester 25 up to 26 mm 3 m

User & Safety Instructions

User & Safety Instructions 3023850 Quadrios 23CA233 23CA233 Braided hose Black Polyester 25 up to 26 mm 3 m

Description

This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as protection from grinding and as inhibiting animal bites. The tight woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends. The extraction of individual cables through the slot along the path is possible.

Proven principle, the cable protection-braided hose protects against dust, hinders animal bites and provides for order with a simple and reliable principle.
Rugged design, because the tightly woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
Cable and wires bundle or label or Protecting is very simple and inexpensive. The side slot can be used to thread or cable and even run on the move.

OPTIMAL for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends.

This text is machine translated.

Scope of delivery

  • 3 m cable bundling braided hose Ø 25 mm black

More interesting products

(*All information is plus legal VAT)