• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA249 23CA249 Braided hose Black Polyester 50 up to 51 mm Sold per metre

1/5
Product type
Braided hose
Bundle diameter (min.)
50 mm
Bundle Ø (max.)
51 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

50 mm

Factory colour

Black

Bundle Ø (max.)

51 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Bundle Ø range

50 up to 51 mm

Manufacturer part #

23CA249

Content

Sold per metre

Type

23CA249

Documents & Downloads

Datasheet

Datasheet 3019795 Quadrios 23CA249 23CA249 Braided hose Black Polyester 50 up to 51 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 3019795 Quadrios 23CA249 23CA249 Braided hose Black Polyester 50 up to 51 mm Sold per metre

Description

The flexible cable protection-braided hose protects against dirt, hinders animal bites and provides for order with a simple and reliable principle
Robust design: The closely woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
Bundle or label cables and lines to protect is very simple and inexpensive to implement. The side slot can be used to thread or cable and even run on the move.
This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as protection from grinding and as inhibiting animal bites. The tight woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design!
The application is very easy and can be customized by cutting to the desired length. The cut can be done using a hot cutting method or using scissors / string cutter and subsequent heat sealing of the open ends. The extraction of individual cables through the slot along the path is possible.

This text is machine translated.

Scope of delivery

  • Cable hose 50 mm Meterware

More interesting products

(*All information is plus legal VAT)