• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA293 Heatshrink + adhesive Black 30 mm 10 mm Shrinkage:3:1 Sold per metre

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
30 mm
Nominal diameter (post-shrinkage)
10 mm
Heatshrink features
incl. adhesive
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

204 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose 3:1, Φ 30 mm Meterware

  • Sold per metre
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 30 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

30 mm

Nominal diameter (post-shrinkage)

10 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

Sold per metre

Material

PE

Shrink temperature (min.)

80 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

24CA293

Halogen-free

Yes

RoHS-compliant

Yes

Type

24CA293

Documents & Downloads

Datasheet

Datasheet 3344348 Quadrios 24CA293 Heatshrink + adhesive Black 30 mm 10 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 3344348 Quadrios 24CA293 Heatshrink + adhesive Black 30 mm 10 mm Shrinkage:3:1 Sold per metre

Description

These high-quality heat shrink tubing is particularly suitable for service workshops, electronics and applications requiring Hohem heat shrink tubing.
The black heat-shrink tubing is available by meter and can be shortened individually. Various available nominal diameters open up a wide range of applications. The standard version with shrink ratio of 3:1 with inner adhesive is suitable for numerous applications where a safe and water-proof wrapping of the object is required.

Material: PE, shrink temperature (min.): 80 °C, shrink temperature (max.): 125 °C, operating temperature:
-40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 s.), industrial quality. The tubing complies with RoHS guidelines and is lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • Heat Shrink Tubing

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)