
1/2
(L x W) 500 mm x 7.6 mm
Cable tie
100 pc(s)
White
500 mm
7.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA351
540 N
7.6 mm
500 mm
Yes
24CA351
Datasheet 3362024 Quadrios 24CA351 24CA351 Cable tie 500 mm 7.6 mm White UV-proof 100 pc(s)
User & Safety Instructions 3362024 Quadrios 24CA351 24CA351 Cable tie 500 mm 7.6 mm White UV-proof 100 pc(s)