• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA424 Cable clips 24CA424 Bundle Ø range 2 up to 8 mm White 300 pc(s)

Product type
Cable clips
Bundle diameter (min.)
2 mm
Bundle Ø (max.)
8 mm
Material
Polyethylene (PE)
Steel
Bundle Ø range
2 up to 8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clips diameter 4-6-8 mm white 300 pcs

  • White
  • Cable clips
  • Bundle Ø range 2 up to 8 mm

Our service for you

Technical specifications

  • Manufacturer color: White
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyethylene;steel
  • Bundle-Ø (min.) 2 mm
  • Max. bundle dia. 8 mm.
  • Bundle Ø range 2 to 8 mm
  • Length (nail): 18 mm;20 mm;22 mm
Product type

Cable clips

Bundle Ø range

2 up to 8 mm

Bundle diameter (min.)

2 mm

Bundle Ø (max.)

8 mm

Material

Polyethylene (PE)

Steel

Min. temperature

-20 °C

Max. temperature

80 °C

Factory colour

White

Content

300 pc(s)

Manufacturer part #

24CA424

RoHS-compliant

Yes

Type

24CA424

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3362099 Quadrios 24CA424 Cable clips 24CA424 Bundle Ø range 2 up to 8 mm White 300 pc(s)

Description

Cable clips are indispensable tools for securing cables, wires or small hoses to surfaces. Made of durable materials such as polyethylene and steel, this set is optimally suitable for standard tasks.

This text is machine translated.

Scope of delivery

  • 100 x cable clips Ø 4 mm white, nail size (Ø x L) 2.5 x 20 mm
  • 100 x cable clips Ø 6 mm white, nail size (Ø x L) 2.5 x 20 mm
  • 100 x cable clips Ø 8 mm white, nail size (Ø x L) 2.5 x 22 mm

More interesting products

(*All information is plus legal VAT)