• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA428 Cable clips 24CA428 Bundle Ø range 2 up to 4 mm Black 100 pc(s)

Product type
Cable clips
Bundle diameter (min.)
2 mm
Bundle Ø (max.)
4 mm
Material
Polyethylene (PE)
Steel
Bundle Ø range
2 up to 4 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clips diameter 4 mm black 100 pcs

  • Black
  • Cable clips
  • Bundle Ø range 2 up to 4 mm

Our service for you

Technical specifications

  • Colour: Black
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyethylene;steel
  • Bundle-Ø (min.) 2 mm
  • Max. bundle dia. 4 mm.
  • Bundle Ø range 2 to 4 mm
  • Length (nail): 18 mm
Product type

Cable clips

Bundle Ø range

2 up to 4 mm

Bundle diameter (min.)

2 mm

Bundle Ø (max.)

4 mm

Material

Polyethylene (PE)

Steel

Min. temperature

-20 °C

Max. temperature

80 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

24CA428

Length (nail)

18 mm

RoHS-compliant

Yes

Type

24CA428

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3362103 Quadrios 24CA428 Cable clips 24CA428 Bundle Ø range 2 up to 4 mm Black 100 pc(s)

Description

Cable clips are indispensable tools for securing cables, wires or small hoses to surfaces. Made of durable materials such as polyethylene and steel, this set is optimally suitable for standard tasks.

This text is machine translated.

Scope of delivery

  • 100 x cable clips Ø 4 mm black, nail size (Ø x L) 2.5 x 20 mm

More interesting products

(*All information is plus legal VAT)