• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA448 Cable mount Self-adhesive 24CA448 Bundle Ø range 16.5 up to 20.1 mm White 25 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle diameter (min.)
16.5 mm
Bundle Ø (max.)
20.1 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable holder self adhesive ratchet fastener 16.5-20.1 mm white

  • White
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 16.5 up to 20.1 mm

Our service for you

Technical specifications

  • Manufacturer color: White
  • Material: Polyamide
  • Product dimension, length 41.5 mm
  • Product dimension, width: 25 mm
  • Product dimensions, height: 45.5 mm
  • Mounting type: Self-adhesive
  • Bundle-Ø (min.) 16.5 mm
  • Max. bundle dia. 20.1 mm.
  • Bundle Ø range 16.5 - 20.1 mm
Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

16.5 up to 20.1 mm

Bundle diameter (min.)

16.5 mm

Bundle Ø (max.)

20.1 mm

Material

Polyamide

Factory colour

White

Content

25 pc(s)

Manufacturer part #

24CA448

Width

25 mm

Height

45.5 mm

Length

41.5 mm

RoHS-compliant

Yes

Type

24CA448

Documents & Downloads

Datasheet

Datasheet 3362140 Quadrios 24CA448 Cable mount Self-adhesive 24CA448 Bundle Ø range 16.5 up to 20.1 mm White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3362140 Quadrios 24CA448 Cable mount Self-adhesive 24CA448 Bundle Ø range 16.5 up to 20.1 mm White 25 pc(s)

Description

These self-adhesive cable holders with 3M adhesive surfaces are the simple and economical solution for the organization and fixing of cables and wires. The 3M adhesive used has a high adhesive strength and holds the brackets tightly in place. This adhesive base clamp is a re-lockable mounting solution with variable bundle diameter through a ratchet fastener. The comprehensive 25-piece set offers a lot of content, in order to cleanly position cables, pipes, hoses, light chains and much more.

This text is machine translated.

Scope of delivery

  • 25 x cable holder self-adhesive ratchet fastener 16.5-20.1 mm white

More interesting products

(*All information is plus legal VAT)