• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25C533 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s) Package

Packaging type
Package
Product type
Ferrule
Cross section per core
0.14 mm²
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire end sleeves 100 pcs, cross-section 0.14 mm2

  • Grey

Technical specifications

Packaging type

Package

Product type

Ferrule

Cross section per core

0.14 mm²

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

100 pc(s)

Contact material

Copper

Manufacturer part #

25C533

Insulation material

PA

Cross-section x Length

0.14 mm²

Type

25C533

Max. temperature

105 °C

Documents & Downloads

Datasheet

Datasheet 3450037 Quadrios 25C533 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 3450037 Quadrios 25C533 Ferrule 0.14 mm² Partially insulated Grey 100 pc(s) Package

Description

The Quadrios wire-end sleeves ensure optimum crimp connections together with suitable crimping tools. This product range includes cable end sleeves with plastic collar as well as cable end sleeves in all colors according to DIN color code. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers.

This text is machine translated.

Scope of delivery

  • 100 pieces - wire-end sleeves 0.14 mm², gray

More interesting products

(*All information is plus legal VAT)