• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA486 Heatshrink + adhesive White 3.2 mm 1.1 mm Shrinkage:3:1 10 m

Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
3.2 mm
Nominal diameter (post-shrinkage)
1.1 mm
Heatshrink features
Dispenser
Content
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Shrink tubing white ⌀ 3.2 mm 3:1 with adhesive 10 m

  • 10 m
  • Shrinkage: 3:1
  • White
  • Nominal inside diameter (pre-shrinkage): 3.2 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

3.2 mm

Nominal diameter (post-shrinkage)

1.1 mm

Factory colour

White

Shrinkage

3:1

Heatshrink features

Dispenser

Content

10 m

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

25CA486

Halogen-free

Yes

Type

25CA486

Documents & Downloads

Datasheet

Datasheet 3449989 Quadrios 25CA486 Heatshrink + adhesive White 3.2 mm 1.1 mm Shrinkage:3:1 10 m

User & Safety Instructions

User & Safety Instructions 3449989 Quadrios 25CA486 Heatshrink + adhesive White 3.2 mm 1.1 mm Shrinkage:3:1 10 m

Description

These high-quality heat shrink tubing is ideal for service workshops, electronics enthusiasts and laboratory use. In a dispenser box the white shrink tube is located respectively at the piece and can be shortened individually in different nominal diameters. With hot-melting inner adhesive: With correct overlap and application water-proof!
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • 10 m Shrink hose ⌀ 3.2 mm 3:1 with adhesive

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)