• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA598 Heatshrink w/o adhesive White 60 mm 30 mm Shrinkage:2:1 Sold per metre

Part number:
Item no:
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
60 mm
Nominal diameter (post-shrinkage)
30 mm
Content
Sold per metre
Nominal diameter (pre-shrinkage)
60 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

9 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 meter available
14-day return policy included

Highlights & Details

Heat-shrink hose white 2:1 Diameter 60 mm Meterware

  • Sold per metre
  • Shrinkage: 2:1
  • White
  • Nominal inside diameter (pre-shrinkage): 60 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

60 mm

Nominal inside diameter (pre-shrinkage)

60 mm

Nominal diameter (post-shrinkage)

30 mm

Factory colour

White

Shrinkage

2:1

Content

Sold per metre

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

25CA598

Halogen-free

Yes

Type

25CA598

Documents & Downloads

Datasheet

Datasheet 3531371 Quadrios 25CA598 Heatshrink w/o adhesive White 60 mm 30 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 3531371 Quadrios 25CA598 Heatshrink w/o adhesive White 60 mm 30 mm Shrinkage:2:1 Sold per metre

Description

These high-quality heat shrink tubing is particularly suitable for service workshops, electronics and applications requiring Hohem heat shrink tubing.
The white heat shrink tubing is available by meter and can be shortened individually. Various available nominal diameters open up a wide range of applications. The standard version in the shrink ratio of 2:1 without inner adhesive is optimally suitable for most applications.

Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 s.), industrial quality. The tubing complies with RoHS guidelines and is lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • Heat Shrink Tubing

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)