• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA622 Heatshrink w/o adhesive Transparent 90 mm 45 mm Shrinkage:2:1 Sold per metre

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
90 mm
Nominal diameter (post-shrinkage)
45 mm
Content
Sold per metre
Factory colour
Transparent
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing transparent 2:1 Diameter 90 mm Meterware

  • Sold per metre
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 90 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

90 mm

Nominal diameter (post-shrinkage)

45 mm

Factory colour

Transparent

Shrinkage

2:1

Content

Sold per metre

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

25CA622

Halogen-free

Yes

Type

25CA622

Documents & Downloads

Datasheet

Datasheet 3531395 Quadrios 25CA622 Heatshrink w/o adhesive Transparent 90 mm 45 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 3531395 Quadrios 25CA622 Heatshrink w/o adhesive Transparent 90 mm 45 mm Shrinkage:2:1 Sold per metre

Description

These high-quality heat shrink tubing is particularly suitable for service workshops, electronics and applications requiring Hohem heat shrink tubing.
The transparent heat-shrink tubing is available by meter and can be shortened individually. Various available nominal diameters open up a wide range of applications. The standard version in the shrink ratio of 2:1 without inner adhesive is optimally suitable for most applications.

Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 s.), industrial quality. The tubing complies with RoHS guidelines and is lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • Heat Shrink Tubing

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)