Quadrios 26T069 Electrical & precision engineering Screwdriver set
The optimum professional set for mobile phone, notebook, computer, camera, electrical repair or for any work on watches, toys, robots, circuit boards, etc.
It contains 108 CRV bits, 12 clip, 3 lifting rods, one ¼" extension, carpet knife, suction cup, flexible extension shaft, a pointed tweezers and much more.
Add-on set: Print pliers, six ESD stainless steel tweezers, three ESD brushes and five brushes
The bit set is tidied up and clearly housed in a small, sturdy box with locking mechanism, magnetizer/Demagnetizers and 18 storage compartments
Technical specifications
Product type
Screwdriver set
Range of use
Electrical & precision engineering
Material
Chromium-vanadium steel
POM
PVC
Stainless steel
Plastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841295 Quadrios 26T069 Electrical & precision engineering Screwdriver set
Description
Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality precision mechanic-set. The lockable box ensures order at all times and makes it easier to transport or store the precision mechanics tool bit set. It is also well organized and clearly arranged.
The included screwdriver handle is ergonomically designed and anti-skid, WAS working on sensitive parts is enormously easier. The shaft is extendable from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic; this holds ferromagnetic screws directly onto the screw head. The knob on the handle can be rotated to facilitate screw movement. All bits supplied are made of high-strength chromium-vanadium steel (CrV) and are absolutely suitable for the screw concerned.
The provided long-nosed tweezers are made of stainless steel and optimally for very fine work, further six ESD-compatible stainless steel tweezers with different tips enable further application areas. Lifting tools, a carpet knife, the flexible additional shaft and a suction cup expand the scope of possibilities enormously. The accompanying print pliers are sharp ground and ideal for fine work. Five ESD brushes and three ESD brushes that cannot be recharged electrostatically are suitable for cleaning sensitive electronics.
This text is machine translated.
Scope of delivery
1 x Print pliers
1 x ESD stainless steel tweezers, fine tip
1 x ESD stainless steel tweezers, flat tip rounded
1 x ESD stainless steel tweezers, fine tip
1 x ESD stainless steel tweezers, finely angled tip
1 x ESD stainless steel tweezers, finely angled tip
1 x ESD stainless steel tweezers, flat tip
1 x ESD Brush length: 17.7 cm, bristle-length: 4 cm, bristle-head width: 1.2 cm, bristles-length: 1.6 cm
1 x ESD Brush length: 17.5 cm, bristle-length: 6.7 cm, bristle-head width: 1.35 cm, bristles-length: 1.6 cm
1 x ESD Brush length: 22.5 cm, bristle-length: 9.5 cm, bristle-head width: 2.2 cm, bristles-length: 2.2 cm
1 x ESD cleaning brush length: 17 cm, bristle-head length: 6.1 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 14.3 cm, bristle-head length: 4.7 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 14.1 cm, bristle-head length: 3.8 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 12 cm, bristle-head diameter: 1.1 cm, bristles-length: 1.6 cm
1 x ESD cleaning brush length: 14.8 cm, bristle-head length: 1.8 cm, bristle-head width: 0.8 cm, bristles-length: 1.8 cm
1 x Grip with retractable shaft
3 x bits made from CrV Phillips PH0000
3 x bits made from CRV Phillips PH000
3 x bits made from CRV Phillips PH00
3 x bits made from CrV Phillips PH0
2 x bits made from CrV Phillips PH1
2 x bits made from CrV Phillips PH2
3 x bits made from CrV slot SL1
3 x bits made from CrV slot SL1.3
2 x bits made from CrV slot SL1.5
2 x bits made from CrV slot SL2.0
2 x bits made from CrV slot SL2.5
1 x bits made from CrV slot SL3.0
1 x bits made from CrV slot SL3.5
1 x bits made from CrV slot SL4.0
2 x bits made from CRV Allen H07
2 x bits made from CRV Allen key H0.9
1 x bits made from CRV inner hexagon H1.3
1 x bits made of CRV hexagon socket H1.5
1 x bits made of CrV hexagon socket USB2.0
1 x bits made of CrV internal hexagon H2.5
1 x bits made of CrV inner hexagon H3.0
1 x bits made from CRV hexagon socket H3.5
1 x bits made of CRV inner hexagon H4.0
1 x bits made of CrV internal hexagon H4.5
1 x bits made of CRV inner hexagon H5.0
1 x bits made from CRV hexagon socket H6.0
1 x bits made from CrV external hexagon M2.5
1 x bits made from CrV external hexagon M3.0
1 x bits made from CrV external hexagon M3.5
1 x bits made from CRV outer hexagon M4.0
1 x bit made of CRV outer hexagon M4.5
1 x bits made from CrV external hexagon M5x0
1 x bits made from CrV external hexagon M5.5
1 x bits made of CRV outer hexagon G3.8
1 x Bits of CRV external hexagon G4.5
3 x bits made from CrV inner hexagon T1
3 x bits made from CrV inner hexagon T2
3 x bits made from CrV inner hexagon T3
2 x bits made from CrV inner hexagon T4
2 x bits made from CrV inner hexagon T5
1 x bits made of CRV inner hexagon with hole T6H
1 x Bits of CRV Inner hexagon with Hole T7H
1 x bits made of CRV hexagon socket with hole T8H
1 x Bits of CRV Inner hexagon with Hole T9H
1 x Bits of CRV Inner hexagon with Hole T10H
1 x Bits of CRV Inner hexagon with Hole T15H
1 x Bits of CRV Inner hexagon with Hole T20H
3 x bits made from CrV Trigram Y-shaped Y000
2 x bits made from CrV Trigram Y-shaped Y00
2 x bits made from CRV Trigram Y-shaped Y0
1 x bits made from CRV Trigram Y-shaped Y1
1 x bits made from CRV Trigram Y-shaped Y2
2 x bits from CRV Pentalobular AP0.8
2 x bits made from CRV Pentalobular AP1.2
2 x bits made from CrV Pentalobular AP1.5
2 x bits made from CrV Pentalobular AP2.0
1 x Bits of CRV External Square 2.0
1 x Bits of CRV External Square 2.3
1 x Bits of CRV External Square 2.6
1 x Bits of CRV External Square 3.0
1 x bit made of CRV external square SQ0
1 x bit made of CRV external square SQ1
1 x bit made of CRV external square SQ2
1 x bits made from CrV Pozidriv PZ00
1 x bits made from CrV Pozidriv PZ0
1 x bits made from CrV Pozidriv PZ1.0
1 x bits made from CrV Pozidriv PZ2.0
1 x bits made of CRV slotted nut USB2.0
1 x bits made of CRV slotted nut U2.6
1 x bits made of CRV slotted nut U3.0
1 x bits made from CRV stand 2.0
1 x bits made from CRV stand 2.5
1 x SIM ejector SIM 0.8
1 x SIM ejector SIM1.0
1 x carpet knife
1 x shaft extension, flexible
1x lever tool, on both sides
1 x stainless steel pointed tweezers
1 x suction cup with ring
1 x ¼" extension
2 x miniature lifting rod
5 x clip thin
4 x Medium clip
3 x Dick clip-on
18 x storage compartments
1 x magnetizer/Demagnetizer
Description
Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality precision mechanic-set. The lockable box ensures order at all times and makes it easier to transport or store the precision mechanics tool bit set. It is also well organized and clearly arranged.
The included screwdriver handle is ergonomically designed and anti-skid, WAS working on sensitive parts is enormously easier. The shaft is extendable from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic; this holds ferromagnetic screws directly onto the screw head. The knob on the handle can be rotated to facilitate screw movement. All bits supplied are made of high-strength chromium-vanadium steel (CrV) and are absolutely suitable for the screw concerned.
The provided long-nosed tweezers are made of stainless steel and optimally for very fine work, further six ESD-compatible stainless steel tweezers with different tips enable further application areas. Lifting tools, a carpet knife, the flexible additional shaft and a suction cup expand the scope of possibilities enormously. The accompanying print pliers are sharp ground and ideal for fine work. Five ESD brushes and three ESD brushes that cannot be recharged electrostatically are suitable for cleaning sensitive electronics.
This text is machine translated.
Scope of delivery
1 x Print pliers
1 x ESD stainless steel tweezers, fine tip
1 x ESD stainless steel tweezers, flat tip rounded
1 x ESD stainless steel tweezers, fine tip
1 x ESD stainless steel tweezers, finely angled tip
1 x ESD stainless steel tweezers, finely angled tip
1 x ESD stainless steel tweezers, flat tip
1 x ESD Brush length: 17.7 cm, bristle-length: 4 cm, bristle-head width: 1.2 cm, bristles-length: 1.6 cm
1 x ESD Brush length: 17.5 cm, bristle-length: 6.7 cm, bristle-head width: 1.35 cm, bristles-length: 1.6 cm
1 x ESD Brush length: 22.5 cm, bristle-length: 9.5 cm, bristle-head width: 2.2 cm, bristles-length: 2.2 cm
1 x ESD cleaning brush length: 17 cm, bristle-head length: 6.1 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 14.3 cm, bristle-head length: 4.7 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 14.1 cm, bristle-head length: 3.8 cm, bristle-head width: 0.8 cm, bristles-length: 2.5 cm
1 x ESD cleaning brush length: 12 cm, bristle-head diameter: 1.1 cm, bristles-length: 1.6 cm
1 x ESD cleaning brush length: 14.8 cm, bristle-head length: 1.8 cm, bristle-head width: 0.8 cm, bristles-length: 1.8 cm
1 x Grip with retractable shaft
3 x bits made from CrV Phillips PH0000
3 x bits made from CRV Phillips PH000
3 x bits made from CRV Phillips PH00
3 x bits made from CrV Phillips PH0
2 x bits made from CrV Phillips PH1
2 x bits made from CrV Phillips PH2
3 x bits made from CrV slot SL1
3 x bits made from CrV slot SL1.3
2 x bits made from CrV slot SL1.5
2 x bits made from CrV slot SL2.0
2 x bits made from CrV slot SL2.5
1 x bits made from CrV slot SL3.0
1 x bits made from CrV slot SL3.5
1 x bits made from CrV slot SL4.0
2 x bits made from CRV Allen H07
2 x bits made from CRV Allen key H0.9
1 x bits made from CRV inner hexagon H1.3
1 x bits made of CRV hexagon socket H1.5
1 x bits made of CrV hexagon socket USB2.0
1 x bits made of CrV internal hexagon H2.5
1 x bits made of CrV inner hexagon H3.0
1 x bits made from CRV hexagon socket H3.5
1 x bits made of CRV inner hexagon H4.0
1 x bits made of CrV internal hexagon H4.5
1 x bits made of CRV inner hexagon H5.0
1 x bits made from CRV hexagon socket H6.0
1 x bits made from CrV external hexagon M2.5
1 x bits made from CrV external hexagon M3.0
1 x bits made from CrV external hexagon M3.5
1 x bits made from CRV outer hexagon M4.0
1 x bit made of CRV outer hexagon M4.5
1 x bits made from CrV external hexagon M5x0
1 x bits made from CrV external hexagon M5.5
1 x bits made of CRV outer hexagon G3.8
1 x Bits of CRV external hexagon G4.5
3 x bits made from CrV inner hexagon T1
3 x bits made from CrV inner hexagon T2
3 x bits made from CrV inner hexagon T3
2 x bits made from CrV inner hexagon T4
2 x bits made from CrV inner hexagon T5
1 x bits made of CRV inner hexagon with hole T6H
1 x Bits of CRV Inner hexagon with Hole T7H
1 x bits made of CRV hexagon socket with hole T8H
1 x Bits of CRV Inner hexagon with Hole T9H
1 x Bits of CRV Inner hexagon with Hole T10H
1 x Bits of CRV Inner hexagon with Hole T15H
1 x Bits of CRV Inner hexagon with Hole T20H
3 x bits made from CrV Trigram Y-shaped Y000
2 x bits made from CrV Trigram Y-shaped Y00
2 x bits made from CRV Trigram Y-shaped Y0
1 x bits made from CRV Trigram Y-shaped Y1
1 x bits made from CRV Trigram Y-shaped Y2
2 x bits from CRV Pentalobular AP0.8
2 x bits made from CRV Pentalobular AP1.2
2 x bits made from CrV Pentalobular AP1.5
2 x bits made from CrV Pentalobular AP2.0
1 x Bits of CRV External Square 2.0
1 x Bits of CRV External Square 2.3
1 x Bits of CRV External Square 2.6
1 x Bits of CRV External Square 3.0
1 x bit made of CRV external square SQ0
1 x bit made of CRV external square SQ1
1 x bit made of CRV external square SQ2
1 x bits made from CrV Pozidriv PZ00
1 x bits made from CrV Pozidriv PZ0
1 x bits made from CrV Pozidriv PZ1.0
1 x bits made from CrV Pozidriv PZ2.0
1 x bits made of CRV slotted nut USB2.0
1 x bits made of CRV slotted nut U2.6
1 x bits made of CRV slotted nut U3.0
1 x bits made from CRV stand 2.0
1 x bits made from CRV stand 2.5
1 x SIM ejector SIM 0.8
1 x SIM ejector SIM1.0
1 x carpet knife
1 x shaft extension, flexible
1x lever tool, on both sides
1 x stainless steel pointed tweezers
1 x suction cup with ring
1 x ¼" extension
2 x miniature lifting rod
5 x clip thin
4 x Medium clip
3 x Dick clip-on
18 x storage compartments
1 x magnetizer/Demagnetizer
What kind of Screwdriver sets are you looking for?