• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC4007B12H Axial fan 12 V DC 10.82 m³/h (L x W x H) 40 x 40 x 7 mm

1/2
Product type
Axial fan
Nominal voltage
12 V DC
No. of wires
2
Power
1.92 W
Type of bearing
Double ball bearing
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axial fan

Type

QC4007B12H

Nominal voltage

12 V DC

No. of wires

2

Max. current consumption

160 mA

1.92 W

Type of bearing

Double ball bearing

Rotational speed

7000 U/min

Noise emission (max.)

28.8 dB

Air flow rate

10.82 m³/h

Connection

Open end cable

Factory colour

Black

Material

Plastic

Length

40 mm

Width

40 mm

Height

7 mm

Dim

(L x W x H) 40 x 40 x 7 mm

Documents & Downloads

Datasheet

Datasheet 1216696 QuickCool QC4007B12H Axial fan 12 V DC 10.82 m³/h (L x W x H) 40 x 40 x 7 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)