• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QUIO QU-09B-LF Chip card reader

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop table reader

  • Stand-alone table readers, shops, households, colorways, warehouses, Laboratories, banks, prisons

Technical specifications

  • OPERATING VOLTAGE 5V DC USBReading distance: <10cmCommunication distance: >100mOperating current <: 100mAOperating temperature: -10°C - 70°CPermitted air humidity: 10% – 90% rel. air humidity
Product type

Chip card reader

Range of uses

Desktop reading UID

Interfaces

USB

Weight

720 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568449 QUIO QU-09B-LF Chip card reader

Description

The device is a stand-alone RFID desktop reader (LF 125 kHz) with USB connection. Also available as HF version (13.56 MHz)

This text is machine translated.

Features

  • Material: plasticSpecial features: No external control required

More interesting products

(*All information is plus legal VAT)