• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 109314 ESD Storage bin 4-280 (W x H x D) 125 x 101 x 228 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 125 x 101 x 228 mm

Product type

Storage bin

Width

125 mm

Volume

1.8 l

Height

101 mm

Factory colour

Black

Range of use

ESD

Weight

180 g

Content

1 pc(s)

Material

Polypropylene

Depth

228 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903489 raaco 109314 ESD Storage bin 4-280 (W x H x D) 125 x 101 x 228 mm Black 1 pc(s)

Description

Small parts storage with permanent protection against static electricity

This text is machine translated.

Features

  • Capacity: 1.8 liter
  • Covers 4 slots in height by panel and tower
  • Type 2 - 5 can be stacked on top of each other, because they are width-equal
  • Surface resistance 10 (4) - 10 (9) Ω
  • Quick overview and direct access, whether in the workshop or in the warehouse!

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)