• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 147224 Toolbox brackets CarryMore (W x H x D) 393 x 33 x 288 mm Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 393 x 33 x 288 mm

Product type

Toolbox brackets

Width

393 mm

Height

33 mm

Factory colour

Black

Weight

484 g

Content

1 pc(s)

Material

Polycarbonate (PC)

Depth

288 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903521 raaco 147224 Toolbox brackets CarryMore (W x H x D) 393 x 33 x 288 mm Black 1 pc(s)

Description

Adapter plate for connecting the CarryMore support frames with a Power tool box
The CarryMore adapter is compatible with the following Power tool boxes: Metabo metaBOX, Makita MAKPAC, Systainer Classic and Hikoki HIK-system

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)