• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 147255 Small parts container CarryLite 150 5x10-0/DL (W x H x D) 413 x 148 x 330 mm Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 413 x 148 x 330 mm

Product type

Small parts container

Width

413 mm

Height

148 mm

Factory colour

Blue

Weight

1.58 kg

Content

1 pc(s)

Material

Polypropylene

Polycarbonate (PC)

Material properties

Polycarbonate

Depth

330 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903522 raaco 147255 Small parts container CarryLite 150 5x10-0/DL (W x H x D) 413 x 148 x 330 mm Blue 1 pc(s)

Description

Order made easy, robust and portable: Assortment box for high demands on clear storage

This text is machine translated.

Features

  • Variable to be equipped with removable inserts (Type 150 A)
  • With extremely stable sandwich cover (double lid), to hold up to 5 documents
  • Sandwich cover (with overtilt protection) made from highly transparent polycarbonate and a case body made of polypropylene ensure a high stability
  • Profile raster in the ground hold the inserts at the place
  • With 2 stable slide locks

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)