• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CarryLite 80 Assortment case trolley (W x H x D) 550 x 1280 x 530 mm No. of compartments: 7 incl. handle Piece Con

1/6
Packaging type
Piece
Product type
Assortment case trolley
Compartments
7
Material
Aluminium
Width
550 mm
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,609.00 / piece)
€ 2,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Assortment case trolley

Type

CarryLite 80

Features

incl. handle

Compartments

7

Material

Aluminium

Width

550 mm

Height

1280 mm

Depth

530 mm

Dim

(W x H x D) 550 x 1280 x 530 mm

Weight

21.7 kg

UKCA

not relevant

Description

Trolley (empty) with space for 7 Carry Lite 5 x 10 assortment box. Equipped with 2 folding side shelves for the admission of one carry lite incl. magnetic lock for locking. Recordings with stop edges prevent slipping out of the case. Label holder for labelling purposes. The trolley has 4 handles for easy manoeuvring as well as wheels with 2 locking brakes and edge protection. Made from lightweight aluminum.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,660.99*

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)