User & Safety Instructions 1433197 Rack light Adam Hall 87463 ULTRA 1 U
Description
The 87463 Ultra is a 1 U COB LED rack lamp, three-stage dimmer and memory for dimmer adjustment. The two swan necks are equipped with cold-white COB-LEDs and can be aligned flexibly. The 87463 Ultra can be mounted on the front or back of racks and is supplied with a 12 V DC power adapter for power supply.
This text is machine translated.
Features
1 HE COB-LED-rack lamp with two 30.5 cm swan-necks
3-stage dimmer
Memory for dimmer setting
Mounting on rack front or rear side
Including mains adaptor
Design: 19" / 1 HE
Operating voltage 12V DC
Lamp: COB LED
Light bulb color: Cold white 6000K
Light intensity 424 lx
Power supply: Low-voltage socket
Cable length: 2 m
Design: Metal
Colour: black
Description
The 87463 Ultra is a 1 U COB LED rack lamp, three-stage dimmer and memory for dimmer adjustment. The two swan necks are equipped with cold-white COB-LEDs and can be aligned flexibly. The 87463 Ultra can be mounted on the front or back of racks and is supplied with a 12 V DC power adapter for power supply.
This text is machine translated.
Features
1 HE COB-LED-rack lamp with two 30.5 cm swan-necks