• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher WR-Typ 2015-1A (L x W x H) 150 x 100 x 1.5 mm Aluminium Aluminium 1 pc(s)

1/2
Image similar
Length
150 mm
Width
100 mm
Material
Aluminium
Dim
(L x W x H) 150 x 100 x 1.5 mm
Factory colour
Aluminium
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 286.00)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher WR-Typ 2015-1A (L x W x H) 150 x 100 x 1.5 mm Aluminium Aluminium 1 pc(s)

  • (L x W x H) 150 x 100 x 1.5 mm
  • Aluminium

Technical specifications

Length

150 mm

Width

100 mm

Dim

(L x W x H) 150 x 100 x 1.5 mm

Material

Aluminium

Factory colour

Aluminium

Content

1 pc(s)

Type

WR-Typ 2015-1A

Height

1.5 mm

Material (details)

Pure aluminium

Documents & Downloads

Datasheet

Datasheet 526029 Rademacher WR-Typ 2015-1A (L x W x H) 150 x 100 x 1.5 mm Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 526029 Rademacher WR-Typ 2015-1A (L x W x H) 150 x 100 x 1.5 mm Aluminium Aluminium 1 pc(s)

Description

Semi-hard pure aluminium sheet plates.

More interesting products

(*All information is plus legal VAT)