• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa AE003 SBC housing Compatible with (development kits): Radxa, Rock Pi Passive cooling Black, Green

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROCK 5B metal case

Our service for you

Technical specifications

  • Suitable for: ROCK 5B
Product type

SBC housing

Material

Metal

Factory colour

Black

Green

Features

Passive cooling

Compatible with

Radxa

Rock Pi

Description

This casing of Radxa is tailor-made for the single-board computer ROCK 5 model B. This robust metallic casing offers protection and at the same time enables a simple access to all connections of the ROCK 5B. It has an integrated heat sink that ensures that your circuit board is not only protected with this slim casing, but also ensures by the passive cooling of the heat sink that your ROCK 5B remains cool.

Solid ROCK protection
This sturdy metal housing provides excellent protection for your ROCK 5B.

Easy access to connections
The cut-outs of the chassis take all the ports of the ROCK 5B into account, so you do not have to sacrifice the comfort for protection.

Easy to Set Up
It is designed so that it is easy to mount. Within a few minutes after opening the box your brand-new ROCK 5B casing is ready to use.

Integrated heat management
The integrated heat sink of the casing sees to it that your ROCK 5B remains cool and runs with maximum efficiency.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)