Processor: Quad Cortex‐A35 ARM 64-bit processor frequency up to 1.3 GHz
RAM 512 MB DDR3
Technical specifications
Product type
SBC
Type
Rock S0
Processor cores (No.)
4 x
512 MB
Clock speed
1.3 GHz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394063 Radxa RS106-D4E0H0W3 Rock S0 512 MB 4 x 1.3 GHz
Description
Say hello to Radxa ROCK S0, a reliable single board computer (SBC) in an ultra-compact form factor that delivers superior performance while leveraging excellent mechanical compatibility based on the great rock chip RK3308BS SoC. Radxa ROCK S0 provides designers, IoT enthusiasts, hobbyists and PC enthusiasts with a reliable and extremely powerful platform to build their ideas and transform them into reality.
Important features of the Radxa ROCK S0 single board computer Reliable Rockchip SoC – This tiny yet feature-rich SBC benefits from the reliable Rockchip SoC. This in combination with a Quad-Core ARM Cortex-A35 CPU ensures that your board delivers the ROCK solid performance you expect from ROCK.
Integrated Wi-Fi keeps you connected – the integrated wireless module of Radxa ROCK S0 offers 802.11 b/g/n wireless LAN (WiFi4) and BT5 with BLE functions. In addition, the Radxa ROCK S0 offers a 10/100-Mbit Ethernet connection via a 4-pin MX connector for reliable wired networks.
More operating system, more options - Radxa ROCK S0 is a very practical small board compatible with several operating systems, including the ARMv8 instruction set, Debian/Ubuntu Linux support and the hardware access/control library for Linux.
Very compatible with SBC accessories – The 40-pin GPIO expansion strip supports a wide range of interface options and offers almost endless connectivity features to the board to ensure excellent compatibility with a huge range of SBC accessories.
This text is machine translated.
Features
1x USB 2.0 OTG via 4-pin MX-1.25-mm connector
1 x USB2.0 HOST via 4-pin MX 1.25-mm connector
1 x masking button
1 x Reset button
1 x 100 M Ethernet RJ45 via 4-pin MX 1.25 mm connectors
1x TF-card slot
40-pin GPIO header (I2C x4, PWM x3, SPI x2, UART x3, I2S0 x1, 5 Vdc power supply in x2, 3.3 Vdc power supply in x2)
Memory: TF card slot
Wireless module: Wi-Fi 4 / BT 5.0 with BLE
USB: 1x USB2.0 OTG via 4-pin MX-1.25-mm connector for power and data, 1x USB2.0 HOST via 4-pin MX-1.25-mm connector
Ethernet: 1 x 100 M Ethernet RJ45 via 4-pin MX 1.25 mm connector
I/O: 40-pin GPIO header
Power supply: 1x USB 2.0 OTG via 4-pin MX-1.25-mm plug connector for power and data
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux Support, Hardware Access/Control Library for Linux
Form factor 65 mm x 30 mm
Temperature: Operating temperature 0 ∼ 50 °C.
Description
Say hello to Radxa ROCK S0, a reliable single board computer (SBC) in an ultra-compact form factor that delivers superior performance while leveraging excellent mechanical compatibility based on the great rock chip RK3308BS SoC. Radxa ROCK S0 provides designers, IoT enthusiasts, hobbyists and PC enthusiasts with a reliable and extremely powerful platform to build their ideas and transform them into reality.
Important features of the Radxa ROCK S0 single board computer Reliable Rockchip SoC – This tiny yet feature-rich SBC benefits from the reliable Rockchip SoC. This in combination with a Quad-Core ARM Cortex-A35 CPU ensures that your board delivers the ROCK solid performance you expect from ROCK.
Integrated Wi-Fi keeps you connected – the integrated wireless module of Radxa ROCK S0 offers 802.11 b/g/n wireless LAN (WiFi4) and BT5 with BLE functions. In addition, the Radxa ROCK S0 offers a 10/100-Mbit Ethernet connection via a 4-pin MX connector for reliable wired networks.
More operating system, more options - Radxa ROCK S0 is a very practical small board compatible with several operating systems, including the ARMv8 instruction set, Debian/Ubuntu Linux support and the hardware access/control library for Linux.
Very compatible with SBC accessories – The 40-pin GPIO expansion strip supports a wide range of interface options and offers almost endless connectivity features to the board to ensure excellent compatibility with a huge range of SBC accessories.
This text is machine translated.
Features
1x USB 2.0 OTG via 4-pin MX-1.25-mm connector
1 x USB2.0 HOST via 4-pin MX 1.25-mm connector
1 x masking button
1 x Reset button
1 x 100 M Ethernet RJ45 via 4-pin MX 1.25 mm connectors
1x TF-card slot
40-pin GPIO header (I2C x4, PWM x3, SPI x2, UART x3, I2S0 x1, 5 Vdc power supply in x2, 3.3 Vdc power supply in x2)
Memory: TF card slot
Wireless module: Wi-Fi 4 / BT 5.0 with BLE
USB: 1x USB2.0 OTG via 4-pin MX-1.25-mm connector for power and data, 1x USB2.0 HOST via 4-pin MX-1.25-mm connector
Ethernet: 1 x 100 M Ethernet RJ45 via 4-pin MX 1.25 mm connector
I/O: 40-pin GPIO header
Power supply: 1x USB 2.0 OTG via 4-pin MX-1.25-mm plug connector for power and data
Software: ARMv8 Instruction Set, Debian/Ubuntu Linux Support, Hardware Access/Control Library for Linux
Form factor 65 mm x 30 mm
Temperature: Operating temperature 0 ∼ 50 °C.
What kind of Single Board Computers (SBCs) are you looking for?