
Total (€ 124.99 / piece)
€ 145.00
-14 %
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Radxa ROCK3 A (4 GB)
- Based on the Rockchip RK3568
- 4x Cortex A55 cores with 2 GHz clock frequency
- RAM: 4 GB
- Mali G52 graphics processor
Technical specifications
- SoC: RK3568
- CPU: Quad-core Cortex-A55, frequency 2Ghz
- GPU: Mali G52
- NPU: 0.8TOPS NPU
- Memory: 4 GB LPDDR4 3200MT/s, up to 1560MHz
- Storage: eMMC, μSD card (μSD slot supports up to 128 GB μSD card), M.2 SSD (M.2 connector supports up to 8TB M2 NVME SSD)
- Display: HDMI 2.0 up to 4k*2k@60, MIPI DSI 2 lanes via FPC connector, Any two of HDMI, MIPI DSI can work at the same time, support mirror mode or extend mode.
- Audio: 3.5mm jack with mic, HD codec that supports up to 24-bit/96KHz audio.
- Camera: MIPI CSI 2 lanes via FPC connector, support up to 800 MP camera.
- Wireless: None. Optional ROCK Pi Wireless Module
- USB: 1x USB 3.0 OTG, hardware switch for host/device switch, front one, 1x USB 3.0 HOST, 2x USB 2.0 HOST
- Ethernet: GbE LAN with Power over Ethernet (PoE) support, additional HAT is required for powering from PoE
- Other ports: 40-pin expansion header with 5x UART, 1x SPI bus, 2x I2C bus, 6x PWM, 1x ADC, 1x CAN, 6x GPIO, 2x 5V DC power in, 1x 3.3V DC power in
- Others: RTC, RTC battery connector for time backup(optional)
- Power: USB PD, support USB Type C PD 2.0, 9V/2A, 12V/2A, 15V/2A, 20V/2A., Qualcomm® Quick ChargeTM: Supports QC 3.0/2.0 adapter, 9V/2A, 12V/1.5A
- Product type
SBC
- Type
Rock 3 A
- SoC
Rockchip RK3568
- Processor
Quad-Core Cortex-A55
- Processor cores (No.)
4 x
- GPU
Mali G52
4 GB
- Clock speed
2.0 GHz
- Memory type
eMMC
- Operating system (Version)
w/o OS
- Memory capacity
4 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
USB 2.0
USB 3.0
HDMI™
3.5 mm jack
- Wi-Fi
optional
- Power supply (LOV)
via USB
- Output voltage
9 V DC
- Output current
2 A
- Length
85 mm
- Width
56 mm
Documents & Downloads
Datasheet
Datasheet 2490826 Radxa RS117-D4 Rock 3 A 4 GB 4 x 2.0 GHz
User & Safety Instructions
User & Safety Instructions 2490826 Radxa RS117-D4 Rock 3 A 4 GB 4 x 2.0 GHz
Description
ROCK 3A is an improved version of ROCK Pi 4 with some performance improvements and additional new interfaces.
The Rock 3A is based on the RK3568 chip. This allows more input and output possibilities. In addition to an M.2 Key M port for connecting an NVMe SSD with two PCIe 3.0 lanes, an M.2 Key E port connected via a single PCIe 2.0 lane is also available. This can also be addressed via UART, but also supports WiFi 6 cards for a particularly fast, wireless connection to a network.
The built-in RK3568 has four Cortex A55 cores, with clock speeds of up to two gigahertz. Plus a Mali G52 graphics solution. In addition to the NVMe SSD, an eMMC module or a classic microSD card can be used to store the operating system, applications and data. A Gigabit Ethernet port with PoE support is available for network connection.
Image signals can be transmitted via the HDMI 2.0 port, plus a MIPI DSI connector. A 3.5 mm jack plug allows the easy connection of headsets or loudspeakers. External accessories and also external memory can be connected via two USB 2.0 and USB 3.0 ports each. A battery-operated real-time clock is available on the 85 x 54 mm large developer board. The 40-pin GPIO pin header is color-coded and is mostly compatible with the Raspberry Pi and the Rock Pi 4.
Debian 10 is also supported on the software page.
Specification:
- SoC - RK3568
- CPU – Quad A55 to 2GHz
- GPU - MALI G52 GPU, 0.8T NPU
- Operating system: Android 11.0, Debian 10 / Ubuntu / Slackware
- Plug-in eMMC module, 2/4/8GB LPDDR4 3200MT/s, DRAM controller frequency up to 1560MHz
- QC/PD performance support with a new generation QC/PD protocol IC
- two USB2.0 two USB3.0 (1x OTG+1x HOST), the two USB3.0 can be configured in SATA mode with a SATA breakout cable
- GbE with PoE support
- M.2 M-Key for NVMe with PCIe 3.0 x2 lanes
- M.2 E-Key for connectivity with PCIe 2.0 x1/SDIO/UART, supports Wi-Fi 6 cards
- 1x MIPI DSI, 1x MIPI CSI, compatible with ROCK Pi 4
- 40P GPIO header, mostly compatible with ROCK Pi 4
This text is machine translated.
The Rock 3A is based on the RK3568 chip. This allows more input and output possibilities. In addition to an M.2 Key M port for connecting an NVMe SSD with two PCIe 3.0 lanes, an M.2 Key E port connected via a single PCIe 2.0 lane is also available. This can also be addressed via UART, but also supports WiFi 6 cards for a particularly fast, wireless connection to a network.
The built-in RK3568 has four Cortex A55 cores, with clock speeds of up to two gigahertz. Plus a Mali G52 graphics solution. In addition to the NVMe SSD, an eMMC module or a classic microSD card can be used to store the operating system, applications and data. A Gigabit Ethernet port with PoE support is available for network connection.
Image signals can be transmitted via the HDMI 2.0 port, plus a MIPI DSI connector. A 3.5 mm jack plug allows the easy connection of headsets or loudspeakers. External accessories and also external memory can be connected via two USB 2.0 and USB 3.0 ports each. A battery-operated real-time clock is available on the 85 x 54 mm large developer board. The 40-pin GPIO pin header is color-coded and is mostly compatible with the Raspberry Pi and the Rock Pi 4.
Debian 10 is also supported on the software page.
Specification:
- SoC - RK3568
- CPU – Quad A55 to 2GHz
- GPU - MALI G52 GPU, 0.8T NPU
- Operating system: Android 11.0, Debian 10 / Ubuntu / Slackware
- Plug-in eMMC module, 2/4/8GB LPDDR4 3200MT/s, DRAM controller frequency up to 1560MHz
- QC/PD performance support with a new generation QC/PD protocol IC
- two USB2.0 two USB3.0 (1x OTG+1x HOST), the two USB3.0 can be configured in SATA mode with a SATA breakout cable
- GbE with PoE support
- M.2 M-Key for NVMe with PCIe 3.0 x2 lanes
- M.2 E-Key for connectivity with PCIe 2.0 x1/SDIO/UART, supports Wi-Fi 6 cards
- 1x MIPI DSI, 1x MIPI CSI, compatible with ROCK Pi 4
- 40P GPIO header, mostly compatible with ROCK Pi 4
This text is machine translated.
Features
- RK3568 based, Quad A55 up to 2GHz, Mali G52 GPU, 0.8T NPUPlug-in eMMC module2/4/8GB LPDDR4 3200MT/SDRAM controller frequency up to 1560MHzQC/PD power support, with a new generation QC/PD protocol IC2x USB2 similar to ROCK Pi 42x USB3 (1x OTG+1x HOST)Both USB3 can be configured in SATA mode with a SATA breakout cableGbE with PoE supportM.2 M key for NVMe SSD with PCIe 3.0 x2 lanesM.2 E-Key for connectivity with PCIe 2.0 x1/SDIO/UART, supports WiFi 6 cards1x MIPI DSI, 1x MIPI CSI, compatible with ROCK Pi 440Pin GPIO is mostly compatible with ROCK Pi 4
Hints
The software required for the ROCK3 A can be downloaded from Radxa Wiki
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















