• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.15.106.301/0313 Pushbutton 24 V 0.5 A momentary (L x W x H) 11 x 11 x 32 mm 1 pc(s)

Product type
Pushbutton
Lighting type
None
Contact type
1 breaker
1 maker
Connection
Soldering
Switching voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

73 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.62 / piece)
€ 7.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Red

Functions

momentary

Lighting type

None

Contact type

1 breaker

1 maker

Contact material

Gold

Connection

Soldering

Switching voltage

24 V

Switching current (max.)

0.5 A

Length

11 mm

Width

11 mm

Height

32 mm

Recess diameter

9.1 mm

Recess depth

25 mm

Actuating force

5 N

Content

1 pc(s)

Dim

(L x W x H) 11 x 11 x 32 mm

Type

1.15.106.301/0313

Documents & Downloads

Datasheet

Datasheet 3059442 RAFI 1.15.106.301/0313 Pushbutton 24 V 0.5 A momentary (L x W x H) 11 x 11 x 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059442 RAFI 1.15.106.301/0313 Pushbutton 24 V 0.5 A momentary (L x W x H) 11 x 11 x 32 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)