• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.070.071/1306 RAFIX 16 130070071/1306 Pushbutton Protruding Button Red 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.30.070.071/1306 RAFIX 16 130070071/1306 Pushbutton Protruding Button Red 1 pc(s)

Our service for you

Technical specifications

  • Shock resistance according to IEC 68-2-27
  • Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; climate change according to IEC 68-2-14 and 2-33
Product type

Pushbutton

Switch/button features

Protruding

Lighting type

Area illumination

Bulb type

LED (monochrome)

Operation type

Button

Colour

Red

Factory colour

Red

Case colour

Red

Print motif

None

Connection

External contact

Shape

round, prominent button

Front panel max.

0.5 - 5 mm

Functions

Contact

Recess diameter

16.2 mm

Type

Push buttons

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

25 mm

Content

1 pc(s)

Dim

(Ø) 25 mm

RoHS-compliant

Yes

Type

RAFIX 16 130070071/1306

Type

130070071/1306

Temperature range

(Unlit): -25 - +70 °C / (lit) -25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 702633 RAFI 1.30.070.071/1306 RAFIX 16 130070071/1306 Pushbutton Protruding Button Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702633 RAFI 1.30.070.071/1306 RAFIX 16 130070071/1306 Pushbutton Protruding Button Red 1 pc(s)

Description

High-quality control element, which is a space-saving and appropriate design of keypads, allowing sufficient large activity area simultaneously. Workshop-friendly one-hand assembly, fastened using supplied hex nuts. The command devices can be stacked adjacently The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms (switches). For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.

Hints

Switching element must be ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.08€ 26.21*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)